Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoMMGGD1W2C
Newark Part No.35AH3332
Product RangeMM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $42.900 |
| 250+ | $41.450 |
Price for:Each
Minimum: 120
Multiple: 120
$5,148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoMMGGD1W2C
Newark Part No.35AH3332
Product RangeMM Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLeaf Roller
Contact ConfigurationSPDT
Switch TerminalsSolder Turret
Contact Current Max7A
Contact Voltage DC Nom28V
Product RangeMM Series
Contact Voltage AC Nom250V
Operating Force Max142gf
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
7A
Product Range
MM Series
Operating Force Max
142gf
Microswitch Actuator
Leaf Roller
Switch Terminals
Solder Turret
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate