Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS815 SJG 250 SMTR LFS
Newark Part No.35AH5297
Product RangePTS815 Series
Technical Datasheet
2,488 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS815 SJG 250 SMTR LFS
Newark Part No.35AH5297
Product RangePTS815 Series
Technical Datasheet
Product RangePTS815 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force400gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.2mmx 3.2mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
- PTS 815 series microminiature SMT top actuated tactile switch
- 4.2 x 3.2mm footprint
- Momentary action function
- 2.5mm thickness
- Commercial grade
- J bend SMT termination
- 400gf black actuation force
- Suitable for IoT devices, home automation and remote controls applications
Technical Specifications
Product Range
PTS815 Series
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
4.2mmx 3.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate