Need more?
Quantity | Price |
---|---|
1+ | $34.000 |
4+ | $31.170 |
Product Information
Product Overview
The 30-2445 is an omnidirectional outdoor HDTV Antenna provides outstanding high definition television reception with equal sensitivity in all directions. It is perfect in areas where appearance is a concern, space is limited and TV stations may be in multiple directions. Internal 32dB amplifier provides increased sensitivity on all stations. It is also very effective for FM reception, including HD radio. The multi-position mounting bracket provides a variety of mounting options including mast pipe, flat wall or attic joist attachment. Internal signal amplifier is powered remotely, over existing signal coax, with required AC adapter included.
- Weatherproof and UV-resistant housing
- Female type connection
- 1 to 1-1/2" Mast diameter
- Power requirements of 12VDC, 50mA - AC adapter included
- 75Ω Impedance
- Power requirements: 12VDC, 50mA - AC adapter included
Applications
Consumer Electronics, Antennas, Wireless, Mobile Broadcast
Technical Specifications
Omni Directional Antennas
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate