New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      215868-0001

                      Antenna, WiFi, 5.15 GHz to 5.85 GHz, 5.5 dBi, Linear, Adhesive/Screw

                      MOLEX 215868-0001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No215868-0001
                      Newark Part No.13AJ2459
                      Product Range215868 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$19.030
                      5+$18.100
                      10+$17.180
                      25+$16.800
                      50+$16.270
                      100+$16.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No215868-0001
                      Newark Part No.13AJ2459
                      Product Range215868 Series
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeWiFi
                      Frequency Min5.15GHz
                      Frequency Max5.85GHz
                      Antenna MountingAdhesive / Screw
                      Gain5.5dBi
                      VSWR-
                      Input Power2W
                      Input Impedance50ohm
                      Antenna PolarizationLinear
                      Product Range215868 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Antenna Type

                      WiFi

                      Frequency Max

                      5.85GHz

                      Gain

                      5.5dBi

                      Input Power

                      2W

                      Antenna Polarization

                      Linear

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Min

                      5.15GHz

                      Antenna Mounting

                      Adhesive / Screw

                      VSWR

                      -

                      Input Impedance

                      50ohm

                      Product Range

                      215868 Series

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate