New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      DELTA25/X/SMAM/S/RA/35

                      Stubby Antenna, 2.4 to 2.5GHz, Bluetooth / Zigbee / WiFi / WLAN, 0dBi, 1W, 50 ohm, 2 VSWR

                      SIRETTA DELTA25/X/SMAM/S/RA/35
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIRETTA
                      Manufacturer Part NoDELTA25/X/SMAM/S/RA/35
                      Newark Part No.71AC0347
                      Product RangeDelta 25
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$18.240
                      10+$14.530
                      25+$13.600
                      50+$13.080
                      100+$12.570
                      250+$12.080
                      500+$11.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIRETTA
                      Manufacturer Part NoDELTA25/X/SMAM/S/RA/35
                      Newark Part No.71AC0347
                      Product RangeDelta 25
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeStubby
                      Frequency Min2.4GHz
                      Frequency Max2.5GHz
                      Antenna MountingSMA Connector
                      Gain0dBi
                      VSWR2
                      Input Power1W
                      Input Impedance50ohm
                      Antenna PolarizationVertical
                      Product RangeDelta 25
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Antenna Type

                      Stubby

                      Frequency Max

                      2.5GHz

                      Gain

                      0dBi

                      Input Power

                      1W

                      Antenna Polarization

                      Vertical

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Min

                      2.4GHz

                      Antenna Mounting

                      SMA Connector

                      VSWR

                      2

                      Input Impedance

                      50ohm

                      Product Range

                      Delta 25

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate