Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoHGV-903U
Newark Part No.66X4633
Product RangeHGV Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $118.720 |
Price for:Each
Minimum: 1
Multiple: 1
$118.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGV-903U
Newark Part No.66X4633
Product RangeHGV Series
Technical Datasheet
Antenna TypeStubby
Frequency Min824MHz
Frequency Max960MHz
Antenna MountingN Connector
Gain3dBi
Input Power10W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeHGV Series
SVHCTo Be Advised
Product Overview
800MHz/900MHz omnidirectional antenna suitable for multipoint, Non Line of Sight (NLOS) and mobile applications. Typical applications include 900MHz Wireless LAN, SCADA, Wireless Video Links, LPWAN/IoT/M2M and 800MHz as well as 900MHz cellular band applications.
- Lightweight fiberglass radome
- Integral N-female connector
- Heavy duty steel mounting bracket
- Rugged industrial grade design
- Integral N-female connector
- Heavy-duty steel mounting bracket and pair of U-bolt
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
960MHz
Gain
3dBi
Input Impedance
50ohm
Product Range
HGV Series
Frequency Min
824MHz
Antenna Mounting
N Connector
Input Power
10W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability