New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      GSA.8835.A.101111

                      RF Antenna, 600MHz to 6GHz, Cellular / 4G / 5G, 2.81dBi, 50 ohm, Linear

                      TAOGLAS GSA.8835.A.101111
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAOGLAS
                      Manufacturer Part NoGSA.8835.A.101111
                      Newark Part No.62AK5471
                      Product RangePhoenix II Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      85 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$19.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAOGLAS
                      Manufacturer Part NoGSA.8835.A.101111
                      Newark Part No.62AK5471
                      Product RangePhoenix II Series
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeCellular / 4G / 5G
                      Frequency Min600MHz
                      Frequency Max6GHz
                      Antenna MountingAdhesive
                      Gain2.81dBi
                      VSWR-
                      Input Power2W
                      Input Impedance50ohm
                      Antenna PolarizationLinear
                      Product RangePhoenix II Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Antenna Type

                      Cellular / 4G / 5G

                      Frequency Max

                      6GHz

                      Gain

                      2.81dBi

                      Input Power

                      2W

                      Antenna Polarization

                      Linear

                      SVHC

                      To Be Advised

                      Frequency Min

                      600MHz

                      Antenna Mounting

                      Adhesive

                      VSWR

                      -

                      Input Impedance

                      50ohm

                      Product Range

                      Phoenix II Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate