Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.600 |
Price for:Each
Minimum: 1
Multiple: 1
$137.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG6917PF-NMO
Newark Part No.23AK3417
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min2.15GHz
Frequency Max2.7GHz
Antenna MountingNMO Connector
Gain5dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
2.7GHz
Gain
5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.15GHz
Antenna Mounting
NMO Connector
Input Power
100W
Antenna Polarization
Linear Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate