New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Audio / Video
                                                                                                  3. Antennas
                                                                                                  4. Signal Splitters / Combiners
                                                                                                  Print Page

                                                                                                  30-2472

                                                                                                  CATV Antenna Amplifier, 1X8 Splitter, Bandwidth 54Mhz to 1GHz, Gain +4dB, Power Supply 12VDC, 200mA

                                                                                                  STELLAR LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STELLAR LABS 30-2472
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No30-2472
                                                                                                  Newark Part No.97W3569
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  4+$57.380
                                                                                                  Price for:Each
                                                                                                  Minimum: 500
                                                                                                  Multiple: 1
                                                                                                  $28,690.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STELLAR LABS
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No30-2472
                                                                                                  Newark Part No.97W3569
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  30-2472 is a CATV antenna drop amplifier. This cable drop amplifier sends CATV signals to up to eight television sets with an internal 4dB signal amplifier to compensate for losses caused by the split and additional cable length.

                                                                                                  • 1 X 8 splitter with passive return
                                                                                                  • Fully sealed, weatherproof housing
                                                                                                  • Sealed "F" ports, integral ground lug terminals
                                                                                                  • LED power indicator, confirming proper power source connection
                                                                                                  • Maximum input signal level is 96dBuV
                                                                                                  • Forward gain is +4dB maximum
                                                                                                  • Return path is -11.5dB maximum
                                                                                                  • 54MHz ~ 1,000MHz forward bandwidth, 5MHz ~ 42MHz return path
                                                                                                  • 15V DC, 150mA power requirements
                                                                                                  • 12V DC, 200mA included power supply, 75ohm impedance all inputs and outputs
                                                                                                  • Included power supply: 12VDC, 200mA
                                                                                                  • Impedance: 75ohm all inputs and outputs
                                                                                                  • Dimensions: 3.75" (H) x 4.5" (W) x 1.88" (D)

                                                                                                  Applications

                                                                                                  Communications & Networking, RF Communications, Datacom

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate