Need more?
Quantity | Price |
---|---|
1+ | $48.640 |
Product Overview
Double Sided Communication Headset (USB) The Koss CS100 USB communication headsets boast a full range of sound that helps bring every conversation to life. With high noise sensitivity and reduced sound distortion - not to mention hands-free communication via an electret, noise cancelling microphone - it will seem as if the person on the other end of the line is right in front of you. Also available with 3.5mm Connectors Whether you employ telephony, voice-activated or voice recognition software - or indulge in computer games with sound cards that feature built-in bias supply - CS100 USB headsets offer long-lasting comfort to accommodate the longest of telecommunications.
- Full range of sound brings games to life
- Dynamic element delivers high sensitivity and reduced distortion for premium sound at all volume levels
- Improved signal transmission and conduction for cleaner, clearer sound
- Ear cushions create balanced, open, hear-through sound, maximizing comfort and evenly distributing sound
- Single, USB plug for quick headset connection
- 8' cord maximizes movement
- Electret noise cancelling microphone
- Koss Limited Lifetime Warranty
Technical Specifications
30Hz
32ohm
USB
-
16kHz
-
8ft
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate