Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part NoHC-5965
Newark Part No.52Y4448
Technical Datasheet
Frequency Response Min15Hz
Frequency Response Max22Hz
Impedance32ohm
Drive Unit Type-
Connector Type-
Lead Length3m
Product Range-
SVHCTo Be Advised
Product Overview
Professional Monitor Headphones Highly comfortable, full size headphones are perfect for all types of monitoring, DJ and general high fidelity music listening. The 40mm diaphragms and closed-back design provide outstanding depth, wonderful articulation, and a wide frequency response. This high efficiency design makes these very-well suited for use with everything from professional DJ equipment to iPod's.
- Stainless steel telescopic arms with built-in framework for stability
- Artfully stitched leather headband and ear pads, designed for durability and comfort
- 40mm neodymium driver designed for optimal performance
- 180° rotatable cuffs for easy monitoring
- Three meter cable for mobility
- 3. 5mm plug with 1/4” adapter included
- Impedance: 32ohm
- Sensitivity: 95±3dB"
Technical Specifications
Frequency Response Min
15Hz
Impedance
32ohm
Connector Type
-
Product Range
-
Frequency Response Max
22Hz
Drive Unit Type
-
Lead Length
3m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HC-5965
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate