New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. Headphones - Wireless
                                                                                                  Print Page

                                                                                                  WHP141B

                                                                                                  Headphones, 900 MHz, 20 Hz, 20 kHz, 3.5mm

                                                                                                  RCA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RCA WHP141B
                                                                                                  RCA WHP141B
                                                                                                  RCA WHP141B
                                                                                                  ManufacturerRCA
                                                                                                  Manufacturer Part NoWHP141B
                                                                                                  Newark Part No.40T5529
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  RCA
                                                                                                  ManufacturerRCA
                                                                                                  Manufacturer Part NoWHP141B
                                                                                                  Newark Part No.40T5529
                                                                                                  Carrier Frequency900MHz
                                                                                                  Frequency Response Min20Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Connector Type3.5mm
                                                                                                  Drive Unit Type-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Easy to connect 900MHz wireless stereo headphones transmits audio signal through walls, floors, and ceilings, and is compatible with almost any audio source, such as DVD, CD, DBS or HDTV from 150 feet to the transmitter. PLL technology locks in frequency to prevent signal loss. The headphone has a 40 millimeter driver for optimum sound. Ideal for the dorm room, or at home indoors and outdoors.

                                                                                                  • Transmitter serves as a charging stand
                                                                                                  • Covers distances up to 150 feet from transmitter
                                                                                                  • Operates on two NiMH "AAA" rechargeable batteries (not included)
                                                                                                  • PLL technology locks in frequency to prevent signal loss
                                                                                                  • Power, volume and channel selector located on headphones
                                                                                                  • 40 millimeter speaker diameter provides outstanding sound performance
                                                                                                  • Transmits 900MHz wireless audio signal through walls, floors and ceilings
                                                                                                  • Standard 3.5mm plug, 1
                                                                                                  • Three channel selector on the headphone and the transmitter allows easy tuning

                                                                                                  Technical Specifications

                                                                                                  Carrier Frequency

                                                                                                  900MHz

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  Drive Unit Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Frequency Response Min

                                                                                                  20Hz

                                                                                                  Connector Type

                                                                                                  3.5mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate