New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. Headphones with Microphone
                                                                                                  Print Page

                                                                                                  35-8885

                                                                                                  Earbuds, Smartphone Control, 20 Hz to 20 kHz, 16 ohm, 4 ft, DWO Wood Housing

                                                                                                  STELLAR LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STELLAR LABS 35-8885
                                                                                                  STELLAR LABS 35-8885
                                                                                                  STELLAR LABS 35-8885
                                                                                                  STELLAR LABS 35-8885
                                                                                                  STELLAR LABS 35-8885
                                                                                                  STELLAR LABS 35-8885
                                                                                                  STELLAR LABS 35-8885
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No35-8885
                                                                                                  Newark Part No.78Y7636
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  499 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$0.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STELLAR LABS
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No35-8885
                                                                                                  Newark Part No.78Y7636
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Response Min20Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Impedance16ohm
                                                                                                  Drive Unit Type-
                                                                                                  Connector Type3.5mm
                                                                                                  Lead Length4ft
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  35-8885 is a DWO wood housing earbuds with smartphone control. This is a beautifully constructed set of in-ear headphones from Stellar Labs. This set features a gorgeous wood body that is also extremely functional. This headphone features a very full and vivid sound, similar to models currently on the market costing much more. The portable, flat cable with a built-in microphone makes using these headphones anywhere extremely practical, and enjoyable.

                                                                                                  • 0.39inch driver diameter, 16ohm impedance
                                                                                                  • 105 ±3dB at 1KHz speaker sensitivity, 20Hz to 20KHz frequency response range
                                                                                                  • 4feet soft, flat TPE cable with in-line mic cable
                                                                                                  • Silicone rubber ear insert

                                                                                                  Technical Specifications

                                                                                                  Frequency Response Min

                                                                                                  20Hz

                                                                                                  Impedance

                                                                                                  16ohm

                                                                                                  Connector Type

                                                                                                  3.5mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  Drive Unit Type

                                                                                                  -

                                                                                                  Lead Length

                                                                                                  4ft

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.