New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. MP3, MP4 & Portable Multimedia
                                                                                                  Print Page

                                                                                                  NP-9935USB

                                                                                                  FM Transmitter with Dual USB Charging Ports 12V

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ISTUFF NP-9935USB
                                                                                                  ManufacturerISTUFF
                                                                                                  Manufacturer Part NoNP-9935USB
                                                                                                  Newark Part No.95Y1786
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerISTUFF
                                                                                                  Manufacturer Part NoNP-9935USB
                                                                                                  Newark Part No.95Y1786
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  2 in 1 Car FM Transmitter + 2. 1A dual USB Car Charger This easy to use FM transmitter can be set up in virtually any vehicle to add your music to anybody's ride! In addition, it also offers 2 USB ports for charging your mobile devices.

                                                                                                  • 1” large LCD screen can display the frequency and song number
                                                                                                  • Dual USB charging Port for charging iPad, iPhone and other rechargeable devices
                                                                                                  • Supports USB Disc & SD Card
                                                                                                  • Line-in Function
                                                                                                  • Supports MP3/WMA format files
                                                                                                  • 206 Channels optional
                                                                                                  • Supports folder switch & 4 loop mode
                                                                                                  • With Wireless full Function Remote Control
                                                                                                  • Transmit Distance: about 10M
                                                                                                  • Input: DC 12-24V
                                                                                                  • Output: 5V/2. 1A
                                                                                                  • Supports up to 32GB USB memory"

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate