Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDMCS3270XP
Newark Part No.15AC6448
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $967.100 |
Price for:Each
Minimum: 1
Multiple: 1
$967.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDMCS3270XP
Newark Part No.15AC6448
Technical Datasheet
Maximum Screen Size32" to 70"
Bracket TypeFloor Mount
Load Max150lb
VESA Standard200x200, 200x300, 200x400, 300x200, 300x300, 300x400, 400x200, 400x300, 400x400, 500x200, 500x300
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The DMCS3270XP Mobile TV Cart allows you to mount a flat- or curved-panel television, monitor or other display and move it from room to room for best viewing or against a wall out of the way when not in use. Recommended for classrooms, lecture halls, offices, auditoriums and conference rooms, the heightadjustable mobile stand fits most displays from 32 to 70 inches.
- Height adjusts from 47 to 81.5 in.
- Rotates for viewing in portrait or landscape modes
- 4 in. swivel casters move smoothly through doorways and over thresholds
- All casters lock to hold stand securely in position while at rest
- VESA Compliance: : 200 x 200, 300 x 300, 400 x 200, 400 x 400 and 600 x 400
Technical Specifications
Maximum Screen Size
32" to 70"
Load Max
150lb
Product Range
-
Bracket Type
Floor Mount
VESA Standard
200x200, 200x300, 200x400, 300x200, 300x300, 300x400, 400x200, 400x300, 400x400, 500x200, 500x300
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate