Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4+ | $19.490 |
Price for:Each
Minimum: 500
Multiple: 1
$9,745.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03388
Newark Part No.65T0080
Technical Datasheet
Maximum Screen Size15" to 22"
Bracket TypeCantilever Mount
Load Max33lb
VESA StandardVESA 75, 100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Stylish LCD wall mount features a medium single arm. Flexible adjustment allows optimum screen positioning. Mount features an extremely small mounting profile, only 2".
- Fits 15" to 22" flat panel screens
- One piece construction requires no assembly - simply fix to the wall then attach the screen
- Slim line wall plate ideal for fixing to studded walls
- VESA 75 & 100 compatible
- 180° Swivel & 45° tilt
- Lightweight aluminum construction
- Mounting hardware included
- Max screen weight: 33lbs.
- TV to Wall: Min 2", Max 9 1/2"
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
15" to 22"
Load Max
33lb
Product Range
-
Bracket Type
Cantilever Mount
VESA Standard
VESA 75, 100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate