Product Information
Product Overview
Audio Enhancement Circuit adds presence and intelligibility to vocals when paging. The dual function 10 band equalizer can be used for feedback control or acoustic shaping, providing ±12dB of boost or cut from 62.5Hz~16KHz in acoustic mode and from 125Hz~8KHz in feedback control mode. Other features include automatic level control, automatic muting with a VOX circuit, and a variable mute level. Six Lo-Z balanced microphone, 2 Hi-Z auxiliary sources and a telephone paging input (Mic 5 is switch-selected for mic or telephone line; Mic 6 is switch-selected for microphone or Aux 1). Mics 1 through 4 use XLR-type connectors, Aux input is via RCA phono jacks and all other connectors use pluggable screw terminals. Phantom power is supplied for use with condenser microphones. Microphone precedence connections are included for mic 1, 2, 3, 5/Tel, 6/Aux 1 and Aux 2. Outputs
- Taps for 4Ω and 8Ω speakers, and for 25V, 25VCT, 70V and 100V line
- Long life, low maintenance, roadproof construction
- Preamp out/power amp in loop is provided to insert signal processing equipment Power Options
Technical Specifications
Gold Seal Series
To Be Advised
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate