Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,076.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2,076.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoPMM120A
Newark Part No.94AC0731
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Speco Technologies’ UL listed Contractor Series amplifiers are designed for long-running, every day use. They can stand on their own to run a smaller installation, or be incorporated into a much larger job. With RMS power ranging from 30W to 120W, microphone and source-mixing ability, telephone paging interface and music-on-hold capability, there’s practically no job where one of these amplifiers wouldn’t be a perfect fit!
- RMS Output Power: 120W
- Max. Output Power: 180W
- AC Power Consumption: 850W
- Power Supply: AC 120V, 50/60Hz
- Zones: 1
- Speaker Outputs: 4/8/16 Ohms, 70/25V
- Other Outputs: Tape (RCA), Booster (RCA), Pre-Amp (RCA)
- Inputs:
- 3 x Mic (XLR), 1 x Mic (XLR or Terminal)
- 3 x Mic/Aux (Terminal or Stereo RCA), 1 x EQ/Mix (RCA)
- 1 x TEL (Terminal)
- Frequency Response: 50Hz ~ 15KHz (±3dB)
- Tone Control: Bass ± 10dB, Treble ± 10dB
- THD: Less than 1% @1KHz
- Signal/Noise Ratio: Microphone: -60dB, TEL: -60dB, Line: -70dB
- Controls: Volume for each source, Master Volume, Vox Sensitivity, TEL Input Level, MoH Volume, Tone
- Telephone: TEL in and MoH Out
- Indicators: Power, power level
- Dimensions: 16.9” (W) x 3.5” (H) x 11.8” (D)
- Weight: 23.6 lbs
- Listings: UL, cUL, CE, FCC
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate