Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,076.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2,076.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPECO
Manufacturer Part NoPMM120A
Newark Part No.94AC0731
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Speco Technologies’ UL listed Contractor Series amplifiers are designed for long-running, every day use. They can stand on their own to run a smaller installation, or be incorporated into a much larger job. With RMS power ranging from 30W to 120W, microphone and source-mixing ability, telephone paging interface and music-on-hold capability, there’s practically no job where one of these amplifiers wouldn’t be a perfect fit!
- RMS Output Power: 120W
- Max. Output Power: 180W
- AC Power Consumption: 850W
- Power Supply: AC 120V, 50/60Hz
- Zones: 1
- Speaker Outputs: 4/8/16 Ohms, 70/25V
- Other Outputs: Tape (RCA), Booster (RCA), Pre-Amp (RCA)
- Inputs:
- 3 x Mic (XLR), 1 x Mic (XLR or Terminal)
- 3 x Mic/Aux (Terminal or Stereo RCA), 1 x EQ/Mix (RCA)
- 1 x TEL (Terminal)
- Frequency Response: 50Hz ~ 15KHz (±3dB)
- Tone Control: Bass ± 10dB, Treble ± 10dB
- THD: Less than 1% @1KHz
- Signal/Noise Ratio: Microphone: -60dB, TEL: -60dB, Line: -70dB
- Controls: Volume for each source, Master Volume, Vox Sensitivity, TEL Input Level, MoH Volume, Tone
- Telephone: TEL in and MoH Out
- Indicators: Power, power level
- Dimensions: 16.9” (W) x 3.5” (H) x 11.8” (D)
- Weight: 23.6 lbs
- Listings: UL, cUL, CE, FCC
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate