FAPSUB-1
Subwoofer, In Ceiling, 60 W, 89dB Sensitivity, 45Hz - 120Hz Frequency, Omni Dispersion
| Quantity | Price |
|---|---|
| 1+ | $712.560 |
Product Information
Product Overview
The FAPSUB-1 adds impressive low frequency response to any full range distributed system. The FAPSUB-1 consists of a highly efficient 8", 8 ohm subwoofer designed and built by AtlasIED to work optimality in the FAPSUB-1 enclosure system. A highly efficient, 3-pole filtering network eliminates unwanted high frequencies from the woofer and provides bass response down to 45Hz (±10dB). A special low saturation 70.7V/100V transformer is included with 1.9, 3.8, 7.5, 15, 30 and 60 watt primary taps (@70.7V) to match and balance the subwoofer with full range speakers without the need for separate amplification. A convenient front mounted selector switch allows tap selection without the need to remove the speaker from the ceiling. This tap selector switch also includes a transformer bypass setting for 8 ohm direct coupled applications.
- Attractive grille and bezel matches aesthetics of other Atlas Sound FAP Series
- Detachable, Phoenix style, locking, four-pole connector provides for easy daisy chain wiring
- Easy installation in drop tile or sheetrock ceilings via C-ring/V-rail tile bridge and "dog leg" mounting system (included)
- Front mounted tap selector switch for easy system tuning adjustments includes transformer bypass setting for 8 ohm direct coupled operation
- High-efficiency, passive crossover network eliminates the need for dedicated amplifier and/or active crossover
- Low crossover point greatly reduces localization (ability of listener to identify the subwoofer location)
- Uniquely designed, "easy access" input panel design allows for "thru" conduit runs using flexible or rigid conduit
- Speaker Type: In Ceiling Sub
- Sensitivity: 89dB Average
- Power Taps: 1.9, 3.8, 7.5, 15, 30, 60 Watts & 8Ω
- Frequency Response: 45Hz - 120Hz
- Dispersion: Omni
- Diameter: 5 3/4" (40.005 cm)
- Certified to Safety Listing: UL 1480
Technical Specifications
1.9, 3.8, 7.5, 15, 30, 60W @ 70.7V
120Hz
-
Strategy II Series
45Hz
324mm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate