Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.800 |
Price for:Each
Minimum: 1
Multiple: 1
$199.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
White All-Weather Elite Series 4" Speaker Speco Technologies' All-Weather Elite (AWE) speakers offer great sound in a unique, yet ultra-stylish, design. The sound quality and appearance of these speakers make them invaluable for use in both indoor and outdoor applications. Sold individually Also Available in Frequency Response: 75Hz - 20kHz
- Woofer: 4" Mica / Polypropylene cone
- Tweeter: 0. 75" Silk dome tweeter
- RMS/peak: 25/40 W
- Sensitivity: 84dB (1W/1M)
- Impedance: 8 Ohms
- Includes 70/25V Connections
- Dimensions: 9. 5" (H) x 6" (L) x 6. 5" (D)
- Weight: 4. 85lbs."
Technical Specifications
Frequency Response Min
75Hz
External Height
241.3mm
External Depth
165.1mm
SVHC
To Be Advised
Frequency Response Max
20kHz
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate