New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Portable PA Systems
                                                                                                  Print Page

                                                                                                  PGM25-PD

                                                                                                  Piezo Dynamic Hand Held Megaphone

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MG ELECTRONICS PGM25-PD
                                                                                                  ManufacturerMG ELECTRONICS
                                                                                                  Manufacturer Part NoPGM25-PD
                                                                                                  Newark Part No.23M4510
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerMG ELECTRONICS
                                                                                                  Manufacturer Part NoPGM25-PD
                                                                                                  Newark Part No.23M4510
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Piezo Dynamic Handheld Megaphone Powerful lightweight megaphone utilizes patented Piezo dynamic technology to provide much greater efficiency than conventional voice coil drivers, allowing this megaphone to provide higher output power with lower power consumption. This means longer battery life and up to 50% less weight than conventional megaphones. Easy to use removable battery cartridge accepts eight "C" size batteries. Rechargeable batteries may be installed, allowing internal battery charging via the included AC adapter or 12VDC automotive power cord.

                                                                                                  • Weather resistant construction
                                                                                                  • Push-to-talk trigger handle
                                                                                                  • Attached carry strap
                                                                                                  • Rugged metal enclosure with integral mounting tabs
                                                                                                  • Built-in siren and whistle
                                                                                                  • 25W output
                                                                                                  • Up to 40 hour battery life Reqires eight "C" batteries, not included
                                                                                                  • Alkaline (2) pack, MCM #
                                                                                                  • NiMH Rechargeable (2) pack, MCM #

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate