Print Page
PGM25-PD
Piezo Dynamic Hand Held Megaphone
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoPGM25-PD
Newark Part No.23M4510
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Piezo Dynamic Handheld Megaphone Powerful lightweight megaphone utilizes patented Piezo dynamic technology to provide much greater efficiency than conventional voice coil drivers, allowing this megaphone to provide higher output power with lower power consumption. This means longer battery life and up to 50% less weight than conventional megaphones. Easy to use removable battery cartridge accepts eight "C" size batteries. Rechargeable batteries may be installed, allowing internal battery charging via the included AC adapter or 12VDC automotive power cord.
- Weather resistant construction
- Push-to-talk trigger handle
- Attached carry strap
- Rugged metal enclosure with integral mounting tabs
- Built-in siren and whistle
- 25W output
- Up to 40 hour battery life Reqires eight "C" batteries, not included
- Alkaline (2) pack, MCM #
- NiMH Rechargeable (2) pack, MCM #
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate