New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Audio / Video
                      3. Pro Audio
                      4. Wall Plates & Floor Boxes
                      Print Page

                      555-27525

                      Floor, Wall Panel, 4 Port, XLR -1/4" Jack

                      STELLAR LABS 555-27525
                      STELLAR LABS 555-27525
                      STELLAR LABS 555-27525
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTELLAR LABS
                      Manufacturer Part No555-27525
                      Newark Part No.42Y2524
                      Product RangeWall Panels
                      18 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTELLAR LABS
                      Manufacturer Part No555-27525
                      Newark Part No.42Y2524
                      Product RangeWall Panels
                      Product RangeWall Panels
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Flush Mount Connector Box This extremely durable connector box is constructed of heavy-duty steel for maximum longevity. It offers two female 3-pin XLR connectors and two female 1/4<lt/>/sub connectors. This easily accessible box is easily used for all stage and panel mount applications.

                      • Rugged steel construction
                      • Two female 3-pin XLR connectors
                      • Two female 1/4" TRS connectors
                      • Face Dimensions: 3.75" x 3.15"
                      • Mounting Depth: 2"Available Flush Mount Boxes

                      Applications

                      Audio, Broadcast, Broadcast & Studio, Commercial, Hobby & Education, Sound & Video

                      Technical Specifications

                      Product Range

                      Wall Panels

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate