Stacklight - SL Series Audio Signal Indicator Units:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
1
Resonant Frequency
Current Consumption
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67X5682 | Each | 1+ $174.310 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | -30°C | 60°C | ||||
67X5681 | Each | 1+ $300.860 | Min: 1 / Mult: 1 | 120V | - | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 45mA | -30°C | 60°C | ||||
67X5684 | Each | 1+ $343.420 | Min: 1 / Mult: 1 | 24V | 24V | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 115mA | -30°C | 60°C | ||||
67X5620 | Each | 1+ $198.250 | Min: 1 / Mult: 1 | 120V | - | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 21mA | -30°C | 60°C | ||||
67X5679 | Each | 1+ $236.300 | Min: 1 / Mult: 1 | 120V | - | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 41mA | -30°C | 60°C | ||||
67X5683 | Each | 1+ $253.670 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | -30°C | 60°C | ||||
67X5680 | Each | 1+ $225.530 | Min: 1 / Mult: 1 | 120V | - | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 41mA | -30°C | 60°C | ||||
67X5621 | Each | 1+ $195.560 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 39mA | -30°C | 60°C |