0
0 Items$0.00

Audio Signal Indicator Units :

277 Products Found

Newark provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
Accessory Type
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
47T4095

Date/Lot Code

Each
1+$125.570
5+$123.060
10+$120.540
25+$118.030
50+$115.530
More Pricing...
30V
30V
Continuous
83dB
-
IP40, NEMA 12
RMQ-Titan M22 Series
-
-
1.2"
-25°C
70°C
96M3275

RoHS

Date/Lot Code

Each
1+$214.060
-
30V
Continuous
75dB
-
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+$509.590
5+$480.510
10+$458.870
25+$431.970
50+$403.540
-
24V
Continuous
101dBA
-
-
877 Series
-
160mA
84mm
-
-
84C6385

RoHS

Each
1+$47.930
5+$46.600
10+$44.400
25+$43.510
50+$42.630
More Pricing...
24V
-
Buzzer
80dB
-
-
-
2kHz
7mA
-
-20°C
55°C
33AC3083
Each
1+$56.550
-
12V
Warble
115dB
-
-
-
-
750mA
-
-
-
31C8038
Each
1+$2,738.800
5+$2,684.030
10+$2,629.240
25+$2,574.470
50+$2,519.690
120V
-
Multiple
120dB
-
NEMA 3R
5530M Series
-
380mA
222mm
-
-
19X2424

RoHS

Each
1+$269.450
5+$264.060
10+$258.680
25+$253.290
50+$247.890
-
24V
Multiple
87dB
-
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
15P1093

RoHS

Each
1+$31.430
5+$29.730
10+$27.740
25+$25.850
50+$23.800
More Pricing...
24V
24V
Continuous, Pulse
85dB
-
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
15P1091

RoHS

Each
1+$31.430
5+$29.730
10+$27.740
25+$25.850
50+$23.800
More Pricing...
12V
12V
Continuous
90dB
-
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
79R4855

RoHS

Each
1+$601.090
5+$589.060
10+$577.050
25+$565.020
50+$553.000
-
24V
Multiple
90dB
-
IP54
-
-
-
79.5mm
-10°C
50°C
27C4245
Each
1+$2,678.740
5+$2,410.860
10+$2,276.920
25+$2,231.380
50+$2,185.840
-
-
Multiple
110dB
Transducer, Tone Generator
-
-
-
-
-
-
-
92F6374
EDWARDS SIGNALING PRODUCTS
Each
1+$314.840
5+$296.860
10+$283.500
25+$266.880
50+$249.310
120V
-
Continuous
88dBA
-
-
340 Series
-
62mA
102mm
-
-
16C7119

RoHS

Date/Lot Code

Each
1+$412.170
5+$388.650
10+$371.150
25+$349.390
50+$326.400
48V
48V
Siren
90dB
-
IP66, NEMA 4X, NEMA 12
XVB Series
2.8kHz
15mA
70mm
-25°C
50°C
74AK6568

RoHS

Date/Lot Code

Each
1+$180.190
5+$175.490
10+$171.760
25+$167.480
50+$164.010
-
24V
Adjustable
97dB
-
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
1+$441.770
5+$386.550
10+$320.280
25+$287.150
50+$265.060
-
24V
Adjustable
97dB
-
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
82AK1427

RoHS

Date/Lot Code

Each
1+$120.890
-
30V
2 Tone
92dB
-
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
74AK6572

RoHS

Date/Lot Code

Each
1+$409.930
5+$358.690
10+$297.210
25+$266.450
50+$245.960
230V
-
Adjustable
97dB
-
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
74AK6567

RoHS

Date/Lot Code

Each
1+$327.170
5+$286.270
10+$237.200
25+$212.660
50+$196.300
-
24V
Adjustable
89dB
-
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6571

RoHS

Date/Lot Code

Each
1+$377.010
5+$329.880
10+$273.340
25+$245.060
50+$226.210
230V
-
Adjustable
97dB
-
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
74AK6565

RoHS

Date/Lot Code

Each
1+$403.700
5+$353.240
10+$292.680
25+$262.400
50+$242.220
More Pricing...
-
24V
Adjustable
89dB
-
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
33AK7668
BANNER ENGINEERING
Each
1+$169.780
-
-
-
-
-
-
-
-
-
-
-
-
74AK6570

RoHS

Date/Lot Code

Each
1+$383.610
5+$335.660
10+$278.120
25+$249.350
50+$230.170
-
24V
Adjustable
97dB
-
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
76AK3481

RoHS

Each
1+$106.220
5+$104.090
10+$101.970
25+$99.840
50+$97.720
More Pricing...
-
24V
4 Tone
92dB
-
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
25AM8500
Each
1+$70.570
5+$69.150
10+$67.750
25+$66.330
50+$64.930
More Pricing...
-
24V
4 Tone
88dBA
-
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
23AM1419

Date/Lot Code

Each
1+$169.540
-
30V
Multiple
104dB
-
IP65
TL70 Pro Series
-
75mA
2.84"
-40°C
50°C
1-25 of 277 items
of 12 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB