Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDWARDS SIGNALING PRODUCTS |
|---|---|
| Manufacturer Part No | PSS-0020Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AJ9275 |
| Product Range | Sonos Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
| Quantity | Price |
|---|---|
| 1+ | $206.150 |
| 5+ | $193.770 |
| 10+ | $187.600 |
| 25+ | $183.850 |
| 50+ | $180.100 |
| 100+ | $176.340 |
Price for:Each
Minimum: 1
Multiple: 1
$206.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDWARDS SIGNALING PRODUCTS |
|---|---|
| Manufacturer Part No | PSS-0020Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AJ9275 |
| Product Range | Sonos Series |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 60V |
| Tones | 32 Tone |
| Sound Pressure Level (SPL) | 106dBA |
| IP / NEMA Rating | IP65 |
| Product Range | Sonos Series |
| Resonant Frequency | - |
| Current Consumption | 41mA |
| External Depth | 104mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Tones | 32 Tone |
| IP / NEMA Rating | IP65 |
| Resonant Frequency | - |
| External Depth | 104mm |
| Operating Temperature Max | 70°C |
| Supply Voltage VDC | 60V |
|---|---|
| Sound Pressure Level (SPL) | 106dBA |
| Product Range | Sonos Series |
| Current Consumption | 41mA |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
