IDEC

IDEC
IDEC

About IDEC

IDEC is a global manufacturer of automation and control products with locations throughout the Americas, Asia, Australia and Europe. IDEC is known for electromechanical control products such as relays, timers, and switches, as well as, automation products such as Micro Programmable logic controllers, power supplies, and touch screen displays.

IDEC offers an industrial switch or indicator for almost any applications with terminations including solder / quick connect terminals, screw terminals, or PC board pins for direct board mounting. IDEC also manufactures emergency stop switches with an innovative “safe break action” design, which utilizes a reverse energy structure to ensure that the NC contacts will open if the emergency switch is damaged.

Get your IDEC products from Newark and receive Expert Technical Support via Live Chat online24/5 or by phone at 1.877.736.4835.

Newark is an authorized IDEC distributor.

Featured Products

FT1A SmartAXIS controllers

FT1A SmartAXIS controllers

FT1A SmartAXIS controllers are available in 12, 24, 40, 48, I/O CPUs and 3.8" HMI+ PLC 65K co¬¬lor TFT resistive or monochrome touchscreen.

FL1E-H12RCC SMART RELAY

FL1E-H12RCC SMART RELAY

Remote text display panel, extended retentive data memory, 4 built in 5kHz fast inputs

World's First Expandable Power Supplies

World's First Expandable Power Supplies

PS6R series compact units pack big performance into remarkably small spaces. Add a 10W DC-DC converter unit or add two branch terminals – without sacrificing efficiency or performance.

HW1L-M1F11QD-G-24V SWITCH, Industrial 22mm Pushbutton

HW1L-M1F11QD-G-24V SWITCH, Industrial 22mm Pushbutton

Durable, versatile and easy to use.

E-stop with "Safe Break Action" Technology

E-stop with "Safe Break Action" Technology

XW Emergency Stop switches provide greater levels of human safety. New additions include a smooth button, which resists dirt buildup, making it ideal for food, beverage, and pharmaceutical applications.

CW Switches Add Style to Any Panel

CW Switches Add Style to Any Panel

With the shortest depth behind the panel in its class, this series provides a high level of safety in a space-saving package. The addition of dual contact blocks means users can switch up to six separate contacts from a single CW operator, increasing flexibility.

Batteries & Chargers
Cable, Wire & Cable Assemblies
Chemicals & Adhesives
Circuit Protection
Development Boards, Evaluation Tools
LED Lighting Components
Office, Computer & Networking Products
Passive Components
Sensors & Transducers
Static Control, Site Safety & Clean Room Products
Switches & Relays
Wireless Modules & Adaptors

New Products

Office, Computer & Networking Products
Optoelectronics & Displays
Sensors & Transducers
Switches & Relays
Wireless Modules & Adaptors