Audio Signal Indicator Units:

4 Products Found
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23AM1419

Date/Lot Code

Each
1+
$145.760
Min: 1 / Mult: 1
30V
Multiple
104dB
IP65
TL70 Pro Series
75mA
2.84"
-40°C
50°C
74AK6566

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
24V
Adjustable
89dB
IP20, IP65
Harmony Series
75mA
24.9mm
-10°C
55°C
74AK6567

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
24V
Adjustable
89dB
IP20, IP65
Harmony Series
75mA
24.9mm
-10°C
55°C
74AK6565

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
24V
Adjustable
89dB
IP20, IP65
Harmony Series
75mA
24.9mm
-10°C
55°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB