Audio Signal Indicator Units:

8 Products Found
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AK6566

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
75mA
24.9mm
-10°C
55°C
74AK6568

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
160mA
50.1mm
-10°C
55°C
74AK6572

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
100mA
50.1mm
0°C
50°C
74AK6567

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
75mA
24.9mm
-10°C
55°C
74AK6565

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
75mA
24.9mm
-10°C
55°C
74AK6571

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
100mA
50.1mm
0°C
50°C
74AK6570

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
160mA
50.1mm
-10°C
55°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB