Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC9M
Newark Part No.16C7120
Product RangeXVB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC9M
Newark Part No.16C7120
Product RangeXVB Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC230V
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP65
Product RangeXVB Series
Resonant Frequency2.8kHz
Current Consumption25mA
External Depth70mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
This Harmony XVB unit is an audible signalling unit for indicating the various states of operation for a device or installation. Examples include start, stop machine, no material, call technical staff and fault signalling.
- Environmental protection to IP65
- Dimensions (ØxH): 70mm x 63mm
Technical Specifications
Supply Voltage VAC
230V
Tones
Continuous, Intermittent
IP / NEMA Rating
IP65
Resonant Frequency
2.8kHz
External Depth
70mm
Operating Temperature Max
50°C
Supply Voltage VDC
230V
Sound Pressure Level (SPL)
90dB
Product Range
XVB Series
Current Consumption
25mA
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate