Audio Signal Indicator Units:
17 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $108.410 10+ $98.960 25+ $97.610 50+ $95.210 100+ $88.990 More Pricing... | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
MOFLASH SIGNALLING | Each | 1+ $36.230 5+ $33.280 10+ $32.680 25+ $32.040 50+ $30.560 More Pricing... | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ $364.870 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | ||||
Each | 1+ $36.230 5+ $33.280 10+ $32.680 25+ $32.040 50+ $30.560 More Pricing... | Min: 1 / Mult: 1 | 230VAC | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 10mA | 43mm | -20°C | 60°C | |||||
PATLITE (U.S.A.) | Each | 1+ $188.080 | Min: 1 / Mult: 1 | - | 24V | Multiple | 90dB | IP54 | - | - | - | 79.5mm | -10°C | 50°C | ||||
16AM6665 RoHS | Each | 1+ $83.700 | Min: 1 / Mult: 1 | - | 24V | 4 Tone | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | Pricing is unavailable. Please contact customer services. | 230VAC | 230V | Continuous, Intermittent | 90dB | IP65 | XVB Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
Each | Pricing is unavailable. Please contact customer services. | - | 24V | Continuous, Intermittent | 90dB | IP54 | Harmony XVS Series | - | 200mA | 80.2mm | -10°C | 50°C | ||||||
Each | 1+ $108.410 10+ $98.960 25+ $97.610 50+ $95.210 100+ $88.990 More Pricing... | Min: 1 / Mult: 1 | 24V | 24V | Pulsation | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 48mA | 55mm | -25°C | 70°C | |||||
MOFLASH SIGNALLING | Each | 1+ $36.230 5+ $33.280 10+ $32.680 25+ $32.040 50+ $30.560 More Pricing... | Min: 1 / Mult: 1 | 115V | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ $110.000 5+ $99.770 10+ $98.740 25+ $96.180 50+ $89.540 More Pricing... | Min: 1 / Mult: 1 | - | 24V | Multiple | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | |||||
Each | Pricing is unavailable. Please contact customer services. | - | 24V | Continuous, Intermittent | 90dB | IP54 | Harmony XVS Series | - | 200mA | 69.3mm | -10°C | 50°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | 24V | Continuous, Intermittent | 90dB | IP54 | Harmony XVS Series | - | 200mA | 69.3mm | -10°C | 50°C | ||||||
Each | 1+ $110.000 5+ $99.770 10+ $98.740 25+ $96.180 50+ $89.540 More Pricing... | Min: 1 / Mult: 1 | - | 24V | Multiple | 90dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | |||||
Each | 1+ $31.030 5+ $28.500 10+ $27.980 25+ $27.440 50+ $26.160 More Pricing... | Min: 1 / Mult: 1 | - | 14V | Low Frequency | 90dB | IP34 | - | 450Hz | 30mA | 35mm | -20°C | 60°C | |||||
Each | 1+ $31.030 5+ $28.500 10+ $27.980 25+ $27.440 50+ $26.160 More Pricing... | Min: 1 / Mult: 1 | - | 14V | Low Frequency | 90dB | IP34 | - | 450Hz | 30mA | 51mm | -20°C | 60°C | |||||
Each | 1+ $31.030 5+ $28.500 10+ $27.980 25+ $27.440 50+ $26.160 More Pricing... | Min: 1 / Mult: 1 | - | 28V | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 51mm | -20°C | 60°C |