Audio Signal Indicator Units:
4 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AUER SIGNAL | Each | 1+ $92.290 25+ $88.370 50+ $86.190 100+ $83.590 250+ $80.970 | Min: 1 / Mult: 1 | - | 8 Tone | 95dB | IP65 | Modul-Compete 50 CT5ZM Series | - | - | - | -30°C | 60°C | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $275.170 5+ $256.070 10+ $240.780 25+ $224.210 50+ $211.480 More Pricing... | Min: 1 / Mult: 1 | 24V | Continuous, Intermittent | 95dB | IP40 | - | 3kHz | 50mA | 44.5mm | -10°C | 55°C | ||||
BANNER ENGINEERING | Each | 1+ $252.850 3+ $248.120 5+ $241.030 | Min: 1 / Mult: 1 | 30V | Continuous | 95dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | ||||
BANNER ENGINEERING | Each | 1+ $303.410 3+ $297.740 5+ $289.240 | Min: 1 / Mult: 1 | 30V | Continuous | 95dB | IP50 | K80L Series | - | 40mA | 80.8mm | -20°C | 50°C |