Audio Signal Indicator Units:
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $61.290 5+ $55.810 10+ $54.260 25+ $53.210 50+ $50.750 More Pricing... | Min: 1 / Mult: 1 | - | 24V | Multiple | 96dB | IP65 | Roshni Series | 8mA | 93mm | -25°C | 80°C | |||||
SCHNEIDER ELECTRIC | Each | Pricing is unavailable. Please contact customer services. | 24V | 24V | Multiple | 96dB | IP54 | - | 354mA | 58.1mm | -20°C | 50°C | |||||
Each | Pricing is unavailable. Please contact customer services. | - | 24V | Continuous, Intermittent | 96dB | IP54 | Harmony XVS Series | 354mA | 58.1mm | -20°C | 50°C |