Audio Signal Indicator Units:
255 Products FoundFind a huge range of Audio Signal Indicator Units at Newark Electronics Canada. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Edwards Signaling Products, Auer Signal, Fulleon, Banner Engineering & Schneider Electric
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92F6374 | Each | 1+ $503.840 5+ $488.490 | 120V | - | Continuous | 88dBA | - | 340 Series | - | 62mA | 102mm | - | - | |||||
Each | 1+ $31.280 | - | 12V | 2 Tone | 122dB | - | - | - | 1A | 245mm | - | - | ||||||
BANNER ENGINEERING | Each | 1+ $198.890 | - | 30V | Continuous | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
41B8185 | Each | 1+ $117.030 5+ $110.830 10+ $105.250 | - | - | - | 92dB | - | - | - | - | - | - | - | |||||
92F6372 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $113.360 5+ $109.950 10+ $104.300 | - | 24V | Continuous | - | - | E100 Series | 2.8kHz | 18mA | 44mm | 0°C | 55°C | ||||
92B9854 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $608.740 5+ $578.310 | - | 24V | Continuous | 101dBA | - | 877 Series | - | 160mA | 84mm | - | - | ||||
67X5682 | Each | 1+ $175.950 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||||
Each | 1+ $55.520 5+ $53.870 10+ $51.090 | 24V | - | Buzzer | 80dB | - | - | 2kHz | 7mA | - | -20°C | 55°C | ||||||
Each | 1+ $113.570 10+ $104.250 25+ $102.920 50+ $100.560 100+ $94.430 More Pricing... | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | ||||||
Each | 1+ $117.240 5+ $105.880 10+ $102.700 25+ $97.690 50+ $91.790 More Pricing... | 24V | 24V | Continuous | 85dBA | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | ||||||
31C8038 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $3,093.950 | 120V | - | Multiple | 120dB | NEMA 3R | 5530M Series | - | 380mA | 222mm | - | - | ||||
PATLITE (U.S.A.) | Each | 1+ $287.890 | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
MOFLASH SIGNALLING | Each | 1+ $36.190 5+ $33.140 10+ $32.520 25+ $31.850 50+ $30.320 More Pricing... | 24V | 24V | Continuous, Pulse | 85dBA | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
31M5909 RoHS | Each | 1+ $63.890 5+ $58.730 10+ $57.560 25+ $56.400 50+ $53.590 More Pricing... | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | |||||
31M5908 RoHS | Each | 1+ $62.460 5+ $57.420 10+ $56.270 25+ $55.130 50+ $52.390 More Pricing... | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ $124.700 10+ $114.540 25+ $113.090 50+ $110.520 100+ $103.850 More Pricing... | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | ||||||
Each | 1+ $65.220 5+ $59.680 10+ $58.090 25+ $57.040 50+ $54.550 More Pricing... | - | 28V | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C | ||||||
26R6965 RoHS | Each | 1+ $106.150 5+ $97.600 10+ $95.660 25+ $93.700 50+ $89.040 More Pricing... | 230V | - | Multiple Tones | 102dB | IP54, IP65 | Roshini Series | - | 16mA | 93mm | -10°C | 55°C | |||||
Each | 1+ $66.140 5+ $60.820 10+ $59.590 25+ $58.380 50+ $55.480 More Pricing... | - | 24V | Multiple | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | ||||||
18K7926 | Each | 1+ $510.220 5+ $460.970 10+ $431.420 25+ $384.140 50+ $348.690 More Pricing... | 230V | - | Single | 120dB | IP65 | - | - | 460mA | 95mm | -30°C | 45°C | |||||
MOFLASH SIGNALLING | Each | 1+ $36.190 5+ $33.140 10+ $32.520 25+ $31.850 50+ $30.320 More Pricing... | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | |||||
Each | 1+ $240.000 5+ $220.170 10+ $218.180 25+ $213.230 50+ $200.330 More Pricing... | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | ||||||
Each | 1+ $145.950 5+ $133.890 10+ $132.690 25+ $129.680 50+ $121.840 More Pricing... | - | 24V | Multiple Tones | 100dB | IP65 | YA30 Series | - | 32mA | 85mm | -25°C | 55°C | ||||||
88AH7762 RoHS | Each | 1+ $98.570 5+ $89.910 10+ $88.660 25+ $86.590 50+ $82.470 More Pricing... | 230V | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C | |||||
Each | 1+ $71.590 | - | 24V | Multiple | 88dBA | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||