Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $509.860 |
| 5+ | $491.080 |
| 10+ | $469.600 |
| 25+ | $445.460 |
| 50+ | $381.060 |
Price for:Each
Minimum: 1
Multiple: 1
$509.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoWEP-302-RYB
Newark Part No.07H2337
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourBlue, Red, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal Type-
TonesBuzzer
Lens Diameter-
IP / NEMA RatingIP65
Connection Type-
Sound Pressure Level (SPL)-
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
-
Lens Diameter
-
Connection Type
-
Operating Temperature Min
-30°C
Product Range
-
Module Lens Colour
Blue, Red, Yellow
Supply Voltage VDC
24V
Tones
Buzzer
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate