New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Visual Signal Indicator Units
                      Print Page

                      205111

                      BEACON, RED, FLASHING, 26.4VDC ROHS COMPLIANT: YES

                      CLIFFORD AND SNELL 205111
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCLIFFORD AND SNELL
                      Manufacturer Part No205111
                      Newark Part No.15AJ3537
                      Product RangeFD40IS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$315.280
                      10+$270.820
                      25+$260.200
                      50+$248.670
                      100+$227.790
                      250+$198.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $315.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCLIFFORD AND SNELL
                      Manufacturer Part No205111
                      Newark Part No.15AJ3537
                      Product RangeFD40IS Series
                      Technical Datasheet

                      Data Sheet

                      Module Lens ColourRed
                      Supply Voltage VAC-
                      Supply Voltage VDC26.4V
                      Visual Signal TypeFlashing
                      Lens Diameter-
                      Product RangeFD40IS Series
                      IP / NEMA RatingIP65
                      Power Rating-
                      External Height91.5mm
                      Operating Temperature Min-25°C
                      Operating Temperature Max40°C
                      SVHCTo Be Advised

                      Technical Specifications

                      Module Lens Colour

                      Red

                      Supply Voltage VDC

                      26.4V

                      Lens Diameter

                      -

                      IP / NEMA Rating

                      IP65

                      External Height

                      91.5mm

                      Operating Temperature Max

                      40°C

                      Supply Voltage VAC

                      -

                      Visual Signal Type

                      Flashing

                      Product Range

                      FD40IS Series

                      Power Rating

                      -

                      Operating Temperature Min

                      -25°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate