Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $115.530 |
5+ | $98.350 |
10+ | $95.160 |
25+ | $94.660 |
50+ | $94.650 |
Price for:Each
Minimum: 1
Multiple: 1
$115.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJ744P1
Newark Part No.74C1187
Technical Datasheet
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric171.2mm
IP RatingIP66
External Width - Metric100mm
External Depth - Metric99mm
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial6.7"
External Width - Imperial3.93"
External Depth - Imperial3.88"
Product Range-
Product Overview
The PJ744P1 is a 1-hole Pushbutton Enclosure made of fiberglass polyester enclosure with matching cover is easily punched, cut or drilled. It is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides outstanding insulation and protection where equipment may be hosed down or be very wet. It is ideal in applications with high temperatures or highly corrosive environments.
- Moulded fibre glass polyester enclosure with matching cover is easily punched, cut or drilled
- Cover is fastened with captive stainless steel screws in threaded brass insert
- Captive oil resistant gasket provides a positive seal
- Mounting through rear holes on enclosures
- Enhanced UV inhibitors protect against outdoor weathering
Applications
Industrial
Technical Specifications
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
Cutout Diameter
22mm
External Height - Metric
171.2mm
External Width - Metric
100mm
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
3.93"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Color
Gray
IP Rating
IP66
External Depth - Metric
99mm
External Height - Imperial
6.7"
External Depth - Imperial
3.88"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate