Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No921KX
Newark Part No.89K7685
Product Range921 Cordette Series
Technical Datasheet
115 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $67.040 |
10+ | $65.900 |
20+ | $64.370 |
50+ | $61.330 |
100+ | $60.570 |
200+ | $56.380 |
Price for:Each
Minimum: 1
Multiple: 1
$67.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No921KX
Newark Part No.89K7685
Product Range921 Cordette Series
Technical Datasheet
Product Range921 Cordette Series
No. of Ways1
Switching Capacity500mA
Contact ConfigurationSPST
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 921KX is a 1-way Cordette® ergonomic pendant Cord Switch with jack termination plus 6-foot cable and dual conductor cable with stripped and tinned leads. The 921KX switch features single-pole single-throw (SPST) contact configuration. It comes with white thermoplastic body and housing, gold-plated copper alloy contact and black thermoplastic button with grey thermoplastic over-moulding.
- Made in the USA
Applications
Industrial
Technical Specifications
Product Range
921 Cordette Series
Switching Capacity
500mA
SVHC
No SVHC (17-Jan-2022)
No. of Ways
1
Contact Configuration
SPST
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate