New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Industrial Communication
                      4. Industrial Wireless
                      5. Wireless Monitoring Systems
                      Print Page

                      WISE-2410X-E21NA

                      Wireless Monitoring Sensor, LORAWAN Wireless Condition Monitoring Sensor, WISE-2410X Series

                      ADVANTECH WISE-2410X-E21NA
                      ADVANTECH WISE-2410X-E21NA
                      ADVANTECH WISE-2410X-E21NA
                      ADVANTECH WISE-2410X-E21NA
                      ADVANTECH WISE-2410X-E21NA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoWISE-2410X-E21NA
                      Newark Part No.05AK4436
                      Product RangeWISE-2410X Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$695.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $695.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoWISE-2410X-E21NA
                      Newark Part No.05AK4436
                      Product RangeWISE-2410X Series
                      Technical Datasheet

                      Data Sheet

                      Carrier Frequency-
                      Signal Input Type-
                      Networking InterfaceMicro-B USB
                      Kit ContentsLORAWAN Wireless Condition Monitoring Sensor
                      Product RangeWISE-2410X Series

                      Product Overview

                      WISE-2410X-E21NA is explosion proof LoRaWAN smart vibration sensor (IECEx Zeon21 for NA915 band). It is integrated with an ARM Cortex-M4 processor, LoRa transceiver, 3-axis accelerometer and temperature sensor. It balances the wireless bandwidth between WISE-2410X and the gateway, so it also mitigates the data transmission fail rates between edge-devices and gateways. It uses a star network topology and features a gateway data relay function between sensors and the application server. The communication between the sensors and gateway goes over the wireless channel, utilizing the LoRa physical layer, whilst the connection between the gateways and the central server is handled over a backbone IP-based network or over Modbus protocol to the application server. It features on-board computing. WISE-2410X is able to calculate more complex eigenvalues itself, such as VRMS, ARMS, peak, displacement, kurtosis, crest factor, skewness and standard deviation values.

                      • LoRaWAN wireless connectivity
                      • Built-in 3-axis accelerometer and temperature sensor
                      • Support battery power and remote configuration settings, no wiring installation needed
                      • Easy settings with user friendly interfaces on WISE Studio utility
                      • IECEx Zone 2, Zone 21, ATEX2 compliant
                      • ISO 10816-3 compliant, includes a 3.6V AA battery holders, wide temperature range from 0 to 70°C
                      • Use in machine condition monitoring/predictive maintenance/equipment maintenance/facility management
                      • IP65 protection design, WISE-2410X is ideal for low-power wide-area network (LPWAN) applications
                      • Connects to Advantech’s WISE Studio Utility for more user friendly and efficient installation
                      • FCC, NCC, TELEC, VCCI, BSMI, IECEx Zone2, Zone21 (IECEx UL 21.0053X) certification

                      Technical Specifications

                      Carrier Frequency

                      -

                      Networking Interface

                      Micro-B USB

                      Product Range

                      WISE-2410X Series

                      Signal Input Type

                      -

                      Kit Contents

                      LORAWAN Wireless Condition Monitoring Sensor

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate