New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Industrial Communication
                                                                                                  4. Industrial Wireless
                                                                                                  5. Wireless Receivers
                                                                                                  Print Page

                                                                                                  SK-910RD2

                                                                                                  RF Wireless Receiver, 315MHz, 24V, 60mA, 2 Channel, -40°C to 75°C, Wall Mount

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SECO-LARM SK-910RD2
                                                                                                  ManufacturerSECO-LARM
                                                                                                  Manufacturer Part NoSK-910RD2
                                                                                                  Newark Part No.19AM9749
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$67.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $67.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerSECO-LARM
                                                                                                  Manufacturer Part NoSK-910RD2
                                                                                                  Newark Part No.19AM9749
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Analogue Outputs-
                                                                                                  Carrier Frequency315MHz
                                                                                                  No. of Channels2Channels
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max75°C
                                                                                                  Current Consumption60mA
                                                                                                  Supply Voltage Max24V
                                                                                                  Receiver MountingWall Mount
                                                                                                  Networking Interface-
                                                                                                  Kit ContentsRF Wireless Receiver

                                                                                                  Product Overview

                                                                                                  SK-910RD2 is an ENFORCER 2-channel RF receiver that offers multiple independently controlled output modes to remotely control a variety of devices, including garage doors, lights, motorized gates, lifts, and more. Now with dual-frequency support, it offers increased flexibility and compatibility with all ENFORCER 315 or 433.92MHz transmitters, both fixed and code-hopping CODEBUMP™ variants. It is compatible with all ENFORCER SK-series transmitters of the receiver’s base frequency and the optional extended range antenna’s frequency.

                                                                                                  • Flexible 10 to 24V AC/V DC operating voltage
                                                                                                  • Range up to 500ft (150m) or up to 1,000ft (300m) with optional extended range antenna
                                                                                                  • Independently programmable channels and up to 15 transmitter button codes per channel
                                                                                                  • Pushbutton programming, no jumpers to cut or switches to set
                                                                                                  • 2-digit, 7-segment LED digital display
                                                                                                  • Operating temperature range from 0°C to 75°C
                                                                                                  • Dimension is 4-3/16″x7/8″x2-3/8″
                                                                                                  • 2 numbers, form C 10A at 14V DC relay contacts
                                                                                                  • Screw terminals, +, -, with NO/NC/COM per relay connector

                                                                                                  Technical Specifications

                                                                                                  Analogue Outputs

                                                                                                  -

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Operating Temperature Max

                                                                                                  75°C

                                                                                                  Supply Voltage Max

                                                                                                  24V

                                                                                                  Networking Interface

                                                                                                  -

                                                                                                  Carrier Frequency

                                                                                                  315MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Current Consumption

                                                                                                  60mA

                                                                                                  Receiver Mounting

                                                                                                  Wall Mount

                                                                                                  Kit Contents

                                                                                                  RF Wireless Receiver

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.