New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Industrial Communication
                      4. Wireless Controllers
                      Print Page

                      DXM150-S2R2

                      WIRELESS CONTROLLER, 900MHZ RADIO

                      BANNER ENGINEERING DXM150-S2R2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoDXM150-S2R2
                      Newark Part No.70AH8056
                      Product RangeDXM Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$1,111.020
                      3+$1,090.250
                      5+$1,059.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,111.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoDXM150-S2R2
                      Newark Part No.70AH8056
                      Product RangeDXM Series
                      Product RangeDXM Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      DXM150-S2R2 is a Sure Cross® DXM150-S2 wireless modbus with high I/O count for MultiHop wireless networks or wired networks can connect directly to an RS-485 serial bus or to a wireless ISM network as a remote modbus device.

                      • Power rating is 12–30VDC/solar/battery
                      • Inputs: two isolated discrete, eight universal, outputs: eight PNP/NPN selectable, two analog
                      • Power out: two courtesy power out; two jumper selectable between 2.7V/battery, 4.2V/incoming power
                      • 900MHz, 1W HE5 MultiHop data radio (north America)
                      • 20mA average at 12volts (exclusive of load) power consumption
                      • Accuracy is 0.1% of full scale +0.01% per °C, resolution is 12bit
                      • Four LEDs, four control buttons, one LCD indicators
                      • Operating condition range from -20°C to +60°C
                      • Environmental rating is IP20

                      Technical Specifications

                      Product Range

                      DXM Series

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Drawing EN

                      Manufacturer Product Page EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate