Control Stations:

143 Products Found

Newark supplies pre-assembled control stations ready for immediate integration into industrial control systems. Available in various configurations, these units offer a convenient, cost-effective solution for controlling machinery and processes.

Control stations are operator interface units that combine one or more controls—such as push buttons, selector switches and indicators—into a single enclosure. Pre-wired and tested, they reduce installation time and ensure consistent performance in control circuits.

Options include single- or multi-button stations, LED indicators, momentary/latching operation and IP-rated enclosures. Used in:

  • Production Lines: Start/stop/reset functionality.
  • Material Handling Systems: Conveyor and lift control points.
  • Maintenance Stations: Isolated control during servicing or emergency stops.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
26R2995

RoHS

Each
1+
$56.120
25+
$50.850
100+
$46.940
250+
$43.370
500+
$40.130
SPST-NC
-
CSA, EN, IEC, UL
IP65
IP65
Thermoplastic
-
81C4257

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
SPST-NO, SPST-NC
2 Position
-
-
-
-
Harmony 9001B Series
16B5848

Date/Lot Code

SQUARE D BY SCHNEIDER ELECTRIC
Each
Pricing is unavailable. Please contact customer services.
-
3 Position
CSA, UL
-
-
-
-
18J7527
Each
1+
$98.720
5+
$89.090
10+
$86.380
25+
$82.140
50+
$77.140
More Pricing...
SPST-NO, SPST-NC
1 Position
CSA 22.2 No. 14, IEC 60947, UL 508
IP67, IP69
IP67, IP69
-
RMQ-Titan M22 Series
60T5709

RoHS

Each
1+
$128.800
5+
$125.580
10+
$122.350
25+
$115.920
DPST-NO, DPST-NC
-
CE, UL
-
IP65
-
XW Series
67AH3381

RoHS

SCHNEIDER ELECTRIC
Each
1+
$114.940
10+
$108.480
25+
$99.790
50+
$94.370
100+
$84.890
More Pricing...
SPST-NO, SPST-NC
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
IP65
PC (Polycarbonate)
Harmony XALD Series
67AH3391

RoHS

Each
1+
$173.930
2NC
-
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
-
-
Plastic
Harmony XALK Series
66AH7491

RoHS

Each
1+
$158.050
SPST-NC
1 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP66
IP66
PC (Polycarbonate)
Harmony XALK Series
38K7311

RoHS

Each
1+
$26.610
10+
$24.770
25+
$23.260
-
-
EN, IEC, UL
IP65
IP65
-
-
67AH3383

RoHS

Each
1+
$112.290
10+
$106.020
25+
$97.610
50+
$92.360
100+
$83.180
More Pricing...
SPST
2 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, UL 508
IP65
IP65
PC (Polycarbonate)
Harmony XALD Series
57AJ3453

RoHS

Each
1+
$711.090
-
3 Position
IEC/EN 60947-5-1, IEC/EN 60947-5-5, IEC/EN 60947-5-8, UL 508, UL 60947-1, UL 60947-5-1, UL 60947-5-5
-
-
-
HT3P Safety Commander Series
47AC9945

RoHS

Each
1+
$348.500
5+
$337.830
10+
$323.150
25+
$308.430
50+
$270.390
-
-
-
IP65
IP65
Stainless Steel
-
47AC9942

RoHS

Each
1+
$200.990
10+
$174.440
25+
$168.120
50+
$161.220
100+
$148.770
More Pricing...
-
2 Position
-
IP65
IP65
Thermoplastic
-
24AJ3168

RoHS

SCHNEIDER ELECTRIC
Each
1+
$139.210
10+
$131.460
25+
$121.030
50+
$114.510
100+
$103.130
More Pricing...
SPST-NO, SPST-NC
1 Position
CSA, EN, IEC, UL
IP66, IP67, IP69, IP69K
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALK Series
67AH3389

RoHS

Each
1+
$97.170
-
5 Position
EN 60947, IEC 60947
IP65
IP65
Plastic
Harmony XALG Series
66AH7488

RoHS

Each
1+
$194.480
10+
$183.750
25+
$164.680
50+
$153.630
100+
$147.460
More Pricing...
SPST-NC, SPST-NO
3 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
IP65
IP65
PC (Polycarbonate)
Harmony XALD Series
80C6326

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
SPST-NO, SPST-NC
3 Position
CSA C22.2 No 14, EN60947, IEC 60947, JIS C8201, UL 508
-
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALD Series
19P7488

RoHS

Each
1+
$98.290
5+
$95.830
10+
$93.370
25+
$88.450
50+
$83.540
SPST-NO, SPST-NC
-
CE, CSA, UL
-
IP65
-
HW Series
46AM3289

RoHS

Each
1+
$38.580
5+
$35.940
10+
$33.600
25+
$31.270
50+
$29.560
More Pricing...
-
-
-
-
-
-
-
77AK3041

RoHS

Each
1+
$53.240
5+
$49.560
10+
$46.490
25+
$43.070
50+
$40.630
More Pricing...
DPST-NC
-
CE
IP65
IP65
-
YB Series
45AM4827

RoHS

Each
1+
$43.050
5+
$40.110
10+
$37.490
25+
$34.890
50+
$32.990
More Pricing...
SPST-NO, SPST-NC
-
GB/T, IEC
IP65
IP65
PC (Polycarbonate)
YB Series
12AM0057

RoHS

Each
1+
$181.100
5+
$165.710
10+
$162.910
25+
$158.720
50+
$151.730
More Pricing...
DPST-NC
1 Position
CE, UL, VDE
IP65
IP65
-
E-BOX M12 Series
67AK6902

RoHS

Each
1+
$250.800
-
3 Position
CE, SEMKO
IP54
IP54
POM (Polyacetal)
-
77AK3042

RoHS

Each
1+
$49.850
5+
$46.400
10+
$43.510
25+
$40.330
50+
$38.050
More Pricing...
3PST-NC
-
CE
IP65
IP65
-
YB Series
45AM4828

RoHS

Each
1+
$47.470
5+
$44.220
10+
$41.340
25+
$38.480
50+
$36.370
More Pricing...
SPST-NO, DPST-NC
-
GB/T, IEC
IP65
IP65
PC (Polycarbonate)
YB Series
1-25 of 143 items
of 6 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB