Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.2855
Newark Part No.25H9725
Product RangeMCS19 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $28.120 |
Price for:Each
Minimum: 100
Multiple: 100
$2,812.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2855
Newark Part No.25H9725
Product RangeMCS19 Series
Technical Datasheet
Product RangeMCS19 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch Operation-
Pushbutton Actuator StyleFlush
Actuator / Cap ColourChrome
Contact Current Max125mA
Contact Current AC Max-
Contact Voltage VAC-
Operating Force3.7N
Contact Current DC Max125mA
Contact Voltage VDC48V
Contact Voltage DC Max48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColorRed
Panel Cutout (H x W)-
Product Overview
The MCS19 series short stroke Metal Switch available in standard, with point illumination, lettering, varnished in different colours pin connection versions. The momentary action switch features pins with soldering aid or clip for pins. It has zinc die-cast with nickel plating or stainless steel housing and actuator.
- Wide range of materials, colours, lettering, colours of illumination
- Zinc die-cast for housing and actuator
- For indoor use, no illumination and lettering
- Stainless steel for actuator
- Optional point illumination and laser lettering with standard or customer-specific symbols
- Stainless steel for housing and actuator for use in harsh environments outdoors
- Varnished version
Applications
Industrial
Technical Specifications
Product Range
MCS19 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Current Max
125mA
Contact Voltage VAC
-
Contact Current DC Max
125mA
Contact Voltage DC Max
48V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
19mm
Switch Operation
-
Actuator / Cap Colour
Chrome
Contact Current AC Max
-
Operating Force
3.7N
Contact Voltage VDC
48V
IP Rating
IP65
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate