Print Page
Image is for illustrative purposes only. Please refer to product description.
363 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.670 |
10+ | $34.590 |
25+ | $32.950 |
50+ | $31.320 |
100+ | $30.290 |
250+ | $28.650 |
500+ | $28.040 |
Price for:Each
Minimum: 1
Multiple: 1
$38.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0037
Newark Part No.48F2532
Technical Datasheet
Product Range-
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current Max1A
Contact Current AC Max1A
Contact Voltage AC Max50V
Contact Voltage VAC50V
Operating Force7.5N
Contact Current DC Max1A
Contact Voltage VDC50V
Contact Voltage DC Max50V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination Color-
Panel Cutout (H x W)-
Product Overview
The MP0037 is a single-pole single-throw (SPST) momentary front panel-mount low profile Vandal Resistant Switch with NO contact, OFF-(ON) function and natural actuator cap. The vandal resistant switch is complemented by a range of 16mm stainless steel switches of robust construction designed for use in applications where space is at a premium. It has SP push to make slow momentary action, screw terminals, stainless steel body and button.
- Glass filled nylon moulding
- Silver-plated brass tags/terminations
- Silver-plated brass, silver contacts
- Sealed to IP68
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current Max
1A
Contact Voltage AC Max
50V
Operating Force
7.5N
Contact Voltage VDC
50V
IP Rating
IP68
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.2mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Current AC Max
1A
Contact Voltage VAC
50V
Contact Current DC Max
1A
Contact Voltage DC Max
50V
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MP0037
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability