Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXC2JC105
Newark Part No.02AM7039
Product RangeOsiSense XC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $952.190 |
Price for:Each
Minimum: 1
Multiple: 1
$952.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXC2JC105
Newark Part No.02AM7039
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorSpring Rod Lever
Contact ConfigurationSPST
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max1.77in-lb
Product RangeOsiSense XC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Spring Rod Lever
Contact Current AC Max
3A
Operating Force Max
1.77in-lb
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate