Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-N-2S
Newark Part No.52F4216
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $116.500 |
5+ | $107.770 |
10+ | $100.130 |
25+ | $96.250 |
50+ | $94.660 |
Price for:Each
Minimum: 1
Multiple: 1
$116.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-N-2S
Newark Part No.52F4216
Technical Datasheet
Limit Switch ActuatorPin Plunger
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max480V
Operating Force Max7.85N
Product Range-
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The ZE-N-2S is a single-pole double-throw (SPDT) side-mount sealed (booted) Enclosed Switch with a sealed plunger actuator. It provides high durability and high breaking capacity.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP65 Protection rating
- -10 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Pin Plunger
Contact Current AC Max
15A
Operating Force Max
7.85N
Contact Current DC Max
500mA
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
-
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate