New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      D4NS-1AF

                      Safety Interlock Switch, Safety Door, D4NS Series, SPST-NC, SPST-NO, Screw, 240 V, 10 A

                      OMRON INDUSTRIAL AUTOMATION D4NS-1AF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoD4NS-1AF
                      Newark Part No.54H3696
                      Product RangeD4NS
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      93 In Stock

                      Need more?

                      31 Delivery in 1-3 Business Days(US stock)
                      62 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$81.790
                      5+$75.260
                      10+$69.530
                      25+$66.270
                      50+$62.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $81.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoD4NS-1AF
                      Newark Part No.54H3696
                      Product RangeD4NS
                      Technical Datasheet

                      Data Sheet

                      Product RangeD4NS
                      Contact ConfigurationSPST-1NO / 1NC
                      Switch TerminalsScrew
                      Contact Voltage AC Max400V
                      Contact Current AC Max6A
                      IP Rating-
                      IP Rating-
                      Contact Voltage DC Max250V
                      Contact Current DC Max270mA
                      SVHCTo Be Advised

                      Product Overview

                      The D4NS-1AF is a standard next-generation multi-contact Safety-door Switch with Pg13.5 (1-conduit) conduit/connector, 1NC/1NO (slow-action) contact. The safety-door switch has standardized gold-clad contacts provides high contact reliability. Four mounting directions possible (front-side mounting at shipping)/plastic head mounting direction.

                      • Labour-saving
                      • Environment-friendly
                      • 25mΩ Maximum contact resistance
                      • 100MΩ Minimum insulation resistance

                      Applications

                      Industrial

                      Warnings

                      Do not apply excessive force in the direction of the slide. This may damage the product and cause it to malfunction.

                      Technical Specifications

                      Product Range

                      D4NS

                      Switch Terminals

                      Screw

                      Contact Current AC Max

                      6A

                      IP Rating

                      -

                      Contact Current DC Max

                      270mA

                      Contact Configuration

                      SPST-1NO / 1NC

                      Contact Voltage AC Max

                      400V

                      IP Rating

                      -

                      Contact Voltage DC Max

                      250V

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Reference Manuals EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate