Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $199.910 |
| 25+ | $183.220 |
| 50+ | $180.440 |
| 100+ | $177.660 |
Price for:Each
Minimum: 10
Multiple: 1
$1,999.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGKNA21
Newark Part No.20M7634
Product RangeGKN Series
Product RangeGKN Series
Contact Configuration3PST-2NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max600V
Contact Current AC Max6A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max3A
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
GKN Series
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
250V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
3PST-2NC, SPST-NO
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
3A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate