New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Machine & Operator Safety
                      4. Part Sensing Light Curtains
                      Print Page

                      LX12E

                      Part Sensing Light Screen, Emitter, LX Series, 295 mm Height, 2 m Range, NPN / PNP, 10 to 30 Vdc

                      BANNER ENGINEERING LX12E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoLX12E
                      Newark Part No.99H0158
                      Product RangeLX12E
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$651.440
                      3+$639.270
                      5+$621.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $651.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoLX12E
                      Newark Part No.99H0158
                      Product RangeLX12E
                      Technical Datasheet

                      Data Sheet

                      IP Rating-
                      Control Output TypeNPN / PNP
                      Protection Height295mm
                      Sensing Range Max2m
                      Sensing Range Min150mm
                      Supply Voltage Max30VDC
                      Approvals / Standards-
                      Product RangeLX12E
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      IP Rating

                      -

                      Protection Height

                      295mm

                      Sensing Range Min

                      150mm

                      Approvals / Standards

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Control Output Type

                      NPN / PNP

                      Sensing Range Max

                      2m

                      Supply Voltage Max

                      30VDC

                      Product Range

                      LX12E

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate